250 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0251.250NRT1L

DigiKey Part Number
F5997TR-ND - Tape & Reel (TR)
F5997CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0251.250NRT1L
Description
FUSE BRD MT 250MA 125VAC/VDC AXL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
250 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0251.250NRT1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Part Status
Active
Melting I²t
0.0116
Mounting Type
Through Hole
Approval Agency
CSA, cURus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.665 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,805
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$17.27000$17.27
5$14.33800$71.69
10$13.22800$132.28
50$10.97740$548.87
100$10.12810$1,012.81
250$9.10088$2,275.22
500$8.39036$4,195.18
1,000$7.73191$7,731.91
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$6.09624$30,481.20
Manufacturers Standard Package