
0213002.MXBP | |
---|---|
DigiKey Part Number | 0213002.MXBP-ND |
Manufacturer | |
Manufacturer Product Number | 0213002.MXBP |
Description | FUSE GLASS 2A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 92.705 | |
Approval Agency | BSI, CCC, CE, CSA, PSE, SEMKO, UR, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0452 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.36000 | $11.36 |
5 | $9.45000 | $47.25 |
10 | $8.70900 | $87.09 |
50 | $7.22940 | $361.47 |
100 | $6.66960 | $666.96 |
250 | $5.99356 | $1,498.39 |
500 | $5.52648 | $2,763.24 |
1,000 | $5.09347 | $5,093.47 |
5,000 | $4.56155 | $22,807.75 |