
0218002.VXP | |
|---|---|
DigiKey Part Number | 0218002.VXP-ND |
Manufacturer | |
Manufacturer Product Number | 0218002.VXP |
Description | FUSE GLASS 2A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 14.45 | |
Approval Agency | CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0293 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.47000 | $57.47 |
| 5 | $47.66800 | $238.34 |
| 10 | $43.97700 | $439.77 |
| 50 | $36.47220 | $1,823.61 |
| 100 | $33.63250 | $3,363.25 |
| 250 | $30.19724 | $7,549.31 |
| 500 | $27.81778 | $13,908.89 |
| 1,000 | $27.04150 | $27,041.50 |













