
0213002.TXP | |
|---|---|
DigiKey Part Number | F4283-ND |
Manufacturer | |
Manufacturer Product Number | 0213002.TXP |
Description | FUSE GLASS 2A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 92.705 |
Part Status Active | Approval Agency BSI, CCC, CE, CSA, PSE, SEMKO, UR, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0452 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.25000 | $12.25 |
| 5 | $10.16200 | $50.81 |
| 10 | $9.38100 | $93.81 |
| 50 | $7.78420 | $389.21 |
| 100 | $7.18230 | $718.23 |
| 300 | $6.31823 | $1,895.47 |
| 500 | $5.95106 | $2,975.53 |
| 1,000 | $5.48464 | $5,484.64 |
| 5,000 | $4.94934 | $24,746.70 |













