LTST-T680KRKT is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


LITEON
In Stock: 29,564
Unit Price: $2.53000
Datasheet

Similar


Kingbright
In Stock: 20,331
Unit Price: $4.41000
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 71,906
Unit Price: $5.55000
Datasheet
2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2-PLCC
2-PLCC

LTST-T680KRKT

DigiKey Part Number
160-1847-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTST-T680KRKT
Description
LED RED CLEAR 2PLCC SMD
Customer Reference
Detailed Description
Red 631nm LED Indication - Discrete 2V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
639nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes