2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2-PLCC
2-PLCC

LTST-T680KRWT

DigiKey Part Number
160-2180-2-ND - Tape & Reel (TR)
160-2180-1-ND - Cut Tape (CT)
160-2180-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-T680KRWT
Description
LED RED DIFFUSED 2SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Red 631nm LED Indication - Discrete 2V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
639nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
1.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,564
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.53000$2.53
10$1.72400$17.24
100$1.21640$121.64
500$0.98518$492.59
1,000$0.90872$908.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.84357$1,687.14
4,000$0.78815$3,152.60
6,000$0.75966$4,557.96
10,000$0.72746$7,274.60
14,000$0.70828$9,915.92
20,000$0.68956$13,791.20
50,000$0.64822$32,411.00
100,000$0.62246$62,246.00
Manufacturers Standard Package