LTP-14858AA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LITEON
In Stock: 0
Unit Price: $0.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTP-14858AA

DigiKey Part Number
LTP-14858AA-ND
Manufacturer
Manufacturer Product Number
LTP-14858AA
Description
DISPLAY DOT MTRX G, O-R 1.4" 5X8
Customer Reference
Detailed Description
Dot Matrix Display Module 5 x 8 Common Cathode Row, Common Anode Column Green, Orange-Red 2.1V Green, 2V Orange-Red 0.92" L x 1.47" W x 0.32" H (23.40mm x 37.40mm x 8.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Millicandela Rating
4.8mcd Green, 4.8mcd Orange-Red
Internal Connection
Common Cathode Row, Common Anode Column
Size / Dimension
0.92" L x 1.47" W x 0.32" H (23.40mm x 37.40mm x 8.00mm)
Color
Green, Orange-Red
Configuration
5 x 8
Voltage - Forward (Vf) (Typ)
2.1V Green, 2V Orange-Red
Interface
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes