cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTP-2458AA

DigiKey Part Number
LTP-2458AA-ND
Manufacturer
Manufacturer Product Number
LTP-2458AA
Description
DISPLAY DOT MTRX G, O-R 2.3" 5X8
Customer Reference
Detailed Description
Dot Matrix Display Module 5 x 8 Common Cathode Row, Common Anode Column Green, Orange-Red 2.1V Green, 2V Orange-Red 1.49" L x 2.39" W x 0.35" H (37.90mm x 60.80mm x 8.90mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tube
Part Status
Active
Millicandela Rating
4.8mcd Green, 4.8mcd Orange-Red
Internal Connection
Common Cathode Row, Common Anode Column
Size / Dimension
1.49" L x 2.39" W x 0.35" H (37.90mm x 60.80mm x 8.90mm)
Color
Green, Orange-Red
Configuration
5 x 8
Voltage - Forward (Vf) (Typ)
2.1V Green, 2V Orange-Red
Interface
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.