



TK1560/T | |
|---|---|
DigiKey Part Number | 2416-TK1560/T-ND |
Manufacturer | |
Manufacturer Product Number | TK1560/T |
Description | 15.6 INCH METAL FRAME TOUCH MON |
Customer Reference | |
Detailed Description | 15.60" (396.24mm) Capacitive AV, HDMI, VGA Monitor |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lilliput Electronics (USA) Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Touchscreen | Capacitive | |
Interface | AV, HDMI, VGA | |
Dot Pixels | 1920 x 1080 | |
Diagonal Screen Size | 15.60" (396.24mm) | |
Backlight | LED | |
Graphics Color | - | |
Display Mode | - | |
Display Type | LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,415.42000 | $3,415.42 |
| 5 | $3,337.62000 | $16,688.10 |






