
IDP31-156WP45HIB1 | |
|---|---|
DigiKey Part Number | 2084-IDP31-156WP45HIB1-ND |
Manufacturer | |
Manufacturer Product Number | IDP31-156WP45HIB1 |
Description | 15.6" FULL HD PROFLAT MONITOR, W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 15.60" (396.24mm) 10 Point Multi-Touch DVI, HDMI, VGA Monitor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Touchscreen | 10 Point Multi-Touch | |
Interface | DVI, HDMI, VGA | |
Dot Pixels | 1920 x 1080 | |
Diagonal Screen Size | 15.60" (396.24mm) | |
Backlight | LED | |
Graphics Color | - | |
Display Mode | - | |
Display Type | LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,897.32000 | $4,897.32 |


