
TK1330-NP/C/T | |
|---|---|
DigiKey Part Number | 2416-TK1330-NP/C/T-ND |
Manufacturer | |
Manufacturer Product Number | TK1330-NP/C/T |
Description | CAP TOUCH SCRN 13.3" 1920*1080 L |
Customer Reference | |
Detailed Description | 13.30" (337.82mm) Capacitive DVI, HDMI, VGA Monitor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lilliput Electronics (USA) Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Touchscreen | Capacitive | |
Interface | DVI, HDMI, VGA | |
Dot Pixels | 1920 x 1080 | |
Diagonal Screen Size | 13.30" (337.82mm) | |
Backlight | LED | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,948.62000 | $2,948.62 |
| 10 | $2,870.82000 | $28,708.20 |



