


TK1330-NP/C-A | |
---|---|
DigiKey Part Number | 2416-TK1330-NP/C-A-ND |
Manufacturer | |
Manufacturer Product Number | TK1330-NP/C-A |
Description | 13.3 INCH INDUSTRIAL MONTIOR-MET |
Customer Reference | |
Detailed Description | 13.30" (337.82mm) Non-Touch AV, DVI, HDMI, VGA Monitor |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lilliput Electronics (USA) Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Touchscreen | Non-Touch | |
Interface | AV, DVI, HDMI, VGA | |
Dot Pixels | 1920 x 1080 | |
Diagonal Screen Size | 13.30" (337.82mm) | |
Backlight | LED | |
Graphics Color | - | |
Display Mode | - | |
Display Type | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,015.02000 | $2,015.02 |
5 | $1,906.10000 | $9,530.50 |