
FC8ME0128G-I | |
|---|---|
DigiKey Part Number | 5110-FC8ME0128G-I-ND |
Manufacturer | |
Manufacturer Product Number | FC8ME0128G-I |
Description | MEM CARD SD 128GB 10 UHS 3 TLC |
Customer Reference | |
Detailed Description | Memory Card SD™ 128GB Class 10, UHS Class 3 TLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lexar Enterprise | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 128GB | |
Speed | Class 10, UHS Class 3 | |
Technology | TLC | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $219.66000 | $219.66 |
| 10 | $203.35100 | $2,033.51 |
| 25 | $196.87600 | $4,921.90 |
| 50 | $192.02540 | $9,601.27 |
| 120 | $185.97883 | $22,317.46 |
| 360 | $178.56414 | $64,283.09 |




