
FC5ME2128G-I | |
|---|---|
DigiKey Part Number | 5110-FC5ME2128G-I-ND |
Manufacturer | |
Manufacturer Product Number | FC5ME2128G-I |
Description | MEM CARD MICROSD 128GB FLSH NAND |
Customer Reference | |
Detailed Description | Memory Card microSD™ 128GB FLASH - NAND |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lexar Enterprise | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 128GB | |
Technology | FLASH - NAND | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $212.07000 | $212.07 |
| 10 | $196.37500 | $1,963.75 |
| 25 | $190.12840 | $4,753.21 |
| 50 | $185.44620 | $9,272.31 |
| 120 | $179.61108 | $21,553.33 |
| 360 | $172.45258 | $62,082.93 |




