
GMA.2B.080.DR | |
---|---|
DigiKey Part Number | GMA.2B.080.DR-ND |
Manufacturer | |
Manufacturer Product Number | GMA.2B.080.DR |
Description | CONN STRAIN RELIEF RED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Red |
Datasheet | Datasheet |
EDA/CAD Models | GMA.2B.080.DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 2C, 2G Series Connector | |
Shell Size - Insert | - | |
Material | Thermoplastic Polyurethane (TPU) | |
Features | - | |
Color | Red | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $61.51000 | $61.51 |
10 | $52.27300 | $522.73 |
25 | $48.99760 | $1,224.94 |
50 | $46.65640 | $2,332.82 |
100 | $44.42870 | $4,442.87 |
250 | $41.64784 | $10,411.96 |
500 | $39.66148 | $19,830.74 |
1,000 | $37.77019 | $37,770.19 |