BFA.4B.100.NAS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFA.4B.100.NAS

DigiKey Part Number
1124-BFA.4B.100.NAS-ND
Manufacturer
Manufacturer Product Number
BFA.4B.100.NAS
Description
Connector Hardware/Accessories
Customer Reference
Detailed Description
Connector Cap (Cover) Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover)
For Use With/Related Products
4B Series Plug
Shell Size - Insert
-
Material
Brass
Features
Lanyard
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$736.76000$736.76
Manufacturers Standard Package