


CP19044_AMY-70-O-C2 | |
---|---|
DigiKey Part Number | 711-CP19044_AMY-70-O-C2-ND |
Manufacturer | |
Manufacturer Product Number | CP19044_AMY-70-O-C2 |
Description | ASSEMBLYROUND1 POS69.9MM (D)16.8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder 10° ~ 65° Elliptical/Oval Socket |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens With Holder | |
Color | - | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 69.9mm Dia | |
Lens Transparency | - | |
Optical Pattern | Elliptical/Oval | |
Viewing Angle | 10° ~ 65° | |
For Use With/Related Manufacturer | Bridgelux, Citizen, Cree, Lumileds, Luminus, Nichia, Philips, Samsung, Seoul, Xicato | |
Material | Acrylic | |
Mounting Type | Socket |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $65.69000 | $65.69 |
15 | $47.93200 | $718.98 |
105 | $40.55162 | $4,257.92 |
510 | $36.62869 | $18,680.63 |
1,005 | $35.35247 | $35,529.23 |
2,010 | $34.24811 | $68,838.70 |