
CP18573_AMY-110-W-C | |
---|---|
DigiKey Part Number | 711-CP18573_AMY-110-W-C-ND |
Manufacturer | |
Manufacturer Product Number | CP18573_AMY-110-W-C |
Description | ASSEMBLY1 POSMM (D) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Clear 35° ~ 36° Medium Adhesive Tape |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 109.7mm Dia | |
Lens Transparency | - | |
Optical Pattern | Medium | |
Viewing Angle | 35° ~ 36° | |
For Use With/Related Manufacturer | Bridgelux, Citizen, Samsung | |
Material | Acrylic | |
Mounting Type | Adhesive Tape | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $123.32000 | $123.32 |
14 | $93.61571 | $1,310.62 |
105 | $80.60229 | $8,463.24 |
504 | $74.04194 | $37,317.14 |
1,001 | $71.86865 | $71,940.52 |