CP19038_AMY-70-M-C2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CP19038_AMY-70-M-C2
CP19038_AMY-70-M-C2

CP19038_AMY-70-M-C2

DigiKey Part Number
711-CP19038_AMY-70-M-C2-ND
Manufacturer
Manufacturer Product Number
CP19038_AMY-70-M-C2
Description
LENS ASSY RND 24DEG MEDIUM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Lens With Holder 20° ~ 32° Spot Socket
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Tray
Part Status
Active
Type
Lens With Holder
Color
-
Number of LEDs
1
Lens Style
Round with Ripple Top
Lens Size
69.9mm Dia
Lens Transparency
-
Optical Pattern
Spot
Viewing Angle
20° ~ 32°
For Use With/Related Manufacturer
Bridgelux, Citizen, Cree, Lumileds, Luminus, Nichia, Philips, Samsung, Seoul
Material
Acrylic
Mounting Type
Socket
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 415
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$65.69000$65.69
15$47.93200$718.98
105$40.55162$4,257.92
510$36.62869$18,680.63
1,005$35.35247$35,529.23
2,010$34.24811$68,838.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.