
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens With Holder | |
Color | - | |
Number of LEDs | 1 | |
Lens Style | Round with Ripple Top | |
Lens Size | 69.9mm Dia | |
Lens Transparency | - | |
Optical Pattern | Wide | |
Viewing Angle | 52° ~ 62° | |
For Use With/Related Manufacturer | Bridgelux, Citizen, Cree, Lumileds, Luminus, Nichia, Osram, Samsung, Tridonic, Xicato | |
Material | Acrylic | |
Mounting Type | Socket |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $65.69000 | $65.69 |
15 | $47.93200 | $718.98 |
105 | $40.55162 | $4,257.92 |
510 | $36.62869 | $18,680.63 |
1,005 | $35.35247 | $35,529.23 |
2,010 | $34.24811 | $68,838.70 |