
DFS400CU12I4W2 | |
|---|---|
DigiKey Part Number | 5363-DFS400CU12I4W2-ND |
Manufacturer | |
Manufacturer Product Number | DFS400CU12I4W2 |
Description | SIC MODULE 1200V 400A |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 420A (Tc) 1360W (Tc) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | +19V, -8V | |
FET Feature | - | |
Power Dissipation (Max) | 1360W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Supplier Device Package | - | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,883.80000 | $1,883.80 |
| 10 | $1,805.06800 | $18,050.68 |


