
LCMXO3L-1300E-5UWG36ITR | |
|---|---|
DigiKey Part Number | 220-LCMXO3L-1300E-5UWG36ITR-ND - Tape & Reel (TR) 220-LCMXO3L-1300E-5UWG36ITRCT-ND - Cut Tape (CT) 220-LCMXO3L-1300E-5UWG36ITRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCMXO3L-1300E-5UWG36ITR |
Description | IC FPGA 28 I/O 36WLCSP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | MachXO3 Field Programmable Gate Array (FPGA) IC 28 65536 1280 36-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO3L-1300E-5UWG36ITR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 160 | |
Number of Logic Elements/Cells | 1280 | |
Total RAM Bits | 65536 | |
Number of I/O | 28 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 36-WLCSP (2.54x2.59) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.63000 | $32.63 |
| 25 | $32.45440 | $811.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $26.51513 | $132,575.65 |





