36 WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCMXO3L-1300E-5UWG36CTR1K

DigiKey Part Number
220-2235-2-ND - Tape & Reel (TR)
220-2235-1-ND - Cut Tape (CT)
220-2235-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCMXO3L-1300E-5UWG36CTR1K
Description
IC FPGA 28 I/O 36WLCSP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
MachXO3 Field Programmable Gate Array (FPGA) IC 28 65536 1280 36-UFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
160
Number of Logic Elements/Cells
1280
Total RAM Bits
65536
Number of I/O
28
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C
Package / Case
Supplier Device Package
36-WLCSP (2.54x2.59)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,281
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$40.75000$40.75
25$39.67480$991.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$32.41350$32,413.50
Manufacturers Standard Package