12 Conductor Multi-Conductor Cable Black 18 AWG 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8918124

DigiKey Part Number
2181-8918124-50-ND
Manufacturer
Manufacturer Product Number
8918124
Description
CABLE 12COND 18AWG BLACK 50'
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Black 18 AWG 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
12
Wire Gauge
Conductor Strand
56/0.0059"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.500" (12.70mm)
Shield Type
-
Length
50.00' (15.24m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 12COND 18AWG BLACK FEET
In-Stock: 1055
Unit Price: $50.75000
CABLE 12COND 18AWG BLACK 100'
In-Stock: 0
Unit Price:
CABLE 12COND 18AWG BLACK 25'
In-Stock: 0
Unit Price:
CABLE 12COND 18AWG BLACK 10'
In-Stock: 0
Unit Price: