12 Conductor Multi-Conductor Cable Black 18 AWG Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8918124

DigiKey Part Number
2181-8918124-DS-ND
Manufacturer
Manufacturer Product Number
8918124
Description
CABLE 12COND 18AWG BLACK FEET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Black 18 AWG Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
12
Wire Gauge
Conductor Strand
56/0.0059"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.500" (12.70mm)
Shield Type
-
Length
Enter Number of Feet in Order Quantity
Jacket Color
Black
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Spool Size
2000.0' (609.6m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,055
Check for Additional Incoming Stock
All prices are in HKD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$50.75000$50.75
5$45.32800$226.64
10$43.15800$431.58
25$40.43360$1,010.84
50$38.46900$1,923.45
100$36.58520$3,658.52
250$34.21316$8,553.29
500$32.50282$16,251.41
1,000$30.86132$30,861.32
Manufacturers Standard Package
Alternate Length
CABLE 12COND 18AWG BLACK 100'
In-Stock: 0
Unit Price:
CABLE 12COND 18AWG BLACK 25'
In-Stock: 0
Unit Price:
CABLE 12COND 18AWG BLACK 10'
In-Stock: 0
Unit Price:
CABLE 12COND 18AWG BLACK 50'
In-Stock: 0
Unit Price: