A16820-07 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Laird Technologies - Thermal Materials
In Stock: 0
Unit Price: $0.00000
A11809-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A16820-07

DigiKey Part Number
926-1573-ND
Manufacturer
Manufacturer Product Number
A16820-07
Description
THERM PAD 457.2X298.45MM W/ADH
Customer Reference
Detailed Description
Thermal Pad Yellow 457.20mm x 298.45mm Rectangular Adhesive - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies - Thermal Materials
Series
Packaging
Bulk
Part Status
Obsolete
Usage
Thermally Conductive
Type
Pad, Sheet
Shape
Rectangular
Outline
457.20mm x 298.45mm
Thickness
0.0090" (0.229mm)
Material
Polyimide, Silicone Rubber Coated
Adhesive
Adhesive - One Side
Backing, Carrier
-
Color
Yellow
Thermal Resistivity
-
Thermal Conductivity
-
Shelf Life
24 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes