
A16820-27 | |
---|---|
DigiKey Part Number | 926-A16820-27-ND |
Manufacturer | |
Manufacturer Product Number | A16820-27 |
Description | THERM PAD 457.2X298.45MM W/ADH |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 457.20mm x 298.45mm Rectangular Adhesive - One Side |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Thermally Conductive | |
Type | Insulator | |
Shape | Rectangular | |
Outline | 457.20mm x 298.45mm | |
Thickness | 0.0090" (0.229mm) | |
Material | Polyimide, Silicone Rubber Coated | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |