TYS4012220M-10 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiyo Yuden
In Stock: 2,714
Unit Price: $2.05000
Datasheet

Similar


Taiyo Yuden
In Stock: 1,107
Unit Price: $2.55000
Datasheet

Similar


Signal Transformer
In Stock: 0
Unit Price: $2.82795
Datasheet
TYS4012 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYS4012220M-10

DigiKey Part Number
240-2660-2-ND - Tape & Reel (TR)
240-2660-1-ND - Cut Tape (CT)
240-2660-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TYS4012220M-10
Description
FIXED IND 22UH 490MA 587MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 µH Shielded Inductor 490 mA 587mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
TYS4012220M-10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
460mA
Shielding
Shielded
DC Resistance (DCR)
587mOhm Max
Q @ Freq
-
Frequency - Self Resonant
20MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.94000$3.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000$1.52198$13,697.82