NR Series, SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRS4010T220MDGGV

DigiKey Part Number
587-3565-2-ND - Tape & Reel (TR)
587-3565-1-ND - Cut Tape (CT)
587-3565-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRS4010T220MDGGV
Description
FIXED IND 22UH 500MA 684MOHM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 500 mA 684mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NRS4010T220MDGGV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
450mA
Shielding
Shielded
DC Resistance (DCR)
684mOhm Max
Q @ Freq
-
Frequency - Self Resonant
19MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,107
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$2.09400$20.94
25$1.93440$48.36
50$1.82440$91.22
100$1.71940$171.94
250$1.59096$397.74
500$1.49982$749.91
1,000$1.41418$1,414.18
2,500$1.30837$3,270.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.23375$6,168.75
10,000$1.16347$11,634.70
15,000$1.12427$16,864.05
25,000$1.07682$26,920.50
35,000$1.04690$36,641.50
Manufacturers Standard Package