
SCNR4012-220 | |
---|---|
DigiKey Part Number | 595-SCNR4012-220TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCNR4012-220 |
Description | INDUCTOR SMD 22UH 0.51A 790MOHM |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Wirewound Inductor 500 mA 790mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 510mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 790mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.165" L x 0.165" W (4.20mm x 4.20mm) | |
Height - Seated (Max) | 0.049" (1.25mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.82795 | $8,483.85 |