28R0453-300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28R0453-300

DigiKey Part Number
240-2321-ND
Manufacturer
Manufacturer Product Number
28R0453-300
Description
FERRITE CORE 160 OHM SOLID
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 160Ohm @ 100MHz ID 0.315" W x 0.028" H (8.00mm x 0.70mm) OD 0.453" W x 0.118" H (11.50mm x 3.00mm) Length 0.787" (20.00mm)
Datasheet
 Datasheet
EDA/CAD Models
28R0453-300 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tray
Part Status
Active
Type
Flat
Design
Solid
Impedance @ Frequency
160Ohm @ 100MHz
Material
28
Inner Dimension
0.315" W x 0.028" H (8.00mm x 0.70mm)
Outer Dimension
0.453" W x 0.118" H (11.50mm x 3.00mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.787" (20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,653
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$4.08000$4.08
10$2.87500$28.75
25$2.48320$62.08
50$2.21380$110.69
100$1.96630$196.63
250$1.66712$416.78
500$1.45980$729.90
2,730$1.13959$3,111.08
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.