
28R0480-000 | |
|---|---|
DigiKey Part Number | 240-2156-ND |
Manufacturer | |
Manufacturer Product Number | 28R0480-000 |
Description | FERRITE CORE 190 OHM SOLID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 190Ohm @ 100MHz ID 0.315" W x 0.039" H (8.00mm x 1.00mm) OD 0.480" W x 0.217" H (12.20mm x 5.50mm) Length 0.709" (18.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28R0480-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 190Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.315" W x 0.039" H (8.00mm x 1.00mm) | |
Outer Dimension | 0.480" W x 0.217" H (12.20mm x 5.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.709" (18.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.47000 | $5.47 |
| 10 | $3.83400 | $38.34 |
| 25 | $3.30600 | $82.65 |
| 50 | $2.94360 | $147.18 |
| 100 | $2.60910 | $260.91 |
| 250 | $2.20344 | $550.86 |
| 500 | $1.92182 | $960.91 |
| 1,800 | $1.59807 | $2,876.53 |


