
28B0562-000 | |
---|---|
DigiKey Part Number | 240-2302-ND |
Manufacturer | |
Manufacturer Product Number | 28B0562-000 |
Description | FERRITE 410 OHM HINGED 11.89MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 145Ohm @ 100MHz ID 0.250" Dia (6.35mm) OD 0.562" Dia (14.27mm) Length 0.400" (10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28B0562-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 145Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.250" Dia (6.35mm) | |
Outer Dimension | 0.562" Dia (14.27mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.400" (10.16mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.64000 | $5.64 |
10 | $3.94600 | $39.46 |
25 | $3.40480 | $85.12 |
50 | $3.02900 | $151.45 |
100 | $2.68430 | $268.43 |
250 | $2.26608 | $566.52 |
500 | $1.97592 | $987.96 |
1,440 | $1.65320 | $2,380.61 |