
WPHDB15P-KIT | |
---|---|
DigiKey Part Number | 5073-WPHDB15P-KIT-ND |
Manufacturer | |
Manufacturer Product Number | WPHDB15P-KIT |
Description | CONN D-SUB HD PLUG 15POS PNL MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder Cup | |
Primary Material | - | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | Shielded, Terminating Cover | |
Voltage Rating | - | |
Color | Blue | |
Contact Form | Machined | |
Dielectric Material | - | |
Wire Gauge | 20-30 AWG | |
Contact Material | - | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $412.45000 | $412.45 |
10 | $350.59700 | $3,505.97 |
25 | $328.65200 | $8,216.30 |
50 | $312.97720 | $15,648.86 |
100 | $298.05330 | $29,805.33 |
250 | $281.62628 | $70,406.57 |