
TRD815SZRA1BLK-5 | |
|---|---|
DigiKey Part Number | 5073-TRD815SZRA1BLK-5-ND |
Manufacturer | |
Manufacturer Product Number | TRD815SZRA1BLK-5 |
Description | C5E LSZ FTP STR-DWN BLK 5F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Down 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Angled Down | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5E |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $131.52000 | $131.52 |










