TRD815DZ-SF-GRN-5M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $527.65600
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $622.55700
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 141
Unit Price: $84.43000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $49.90890
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $23.12357
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $55.95200
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD815DZ-SF-GRN-5M

DigiKey Part Number
5073-TRD815DZ-SF-GRN-5M-ND
Manufacturer
Manufacturer Product Number
TRD815DZ-SF-GRN-5M
Description
CAT5E RJ45 SF/UTP HF-TPU SHORT F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
16.40' (5.00m)
Shielding
Shielded
Color
Green
Features
Molded Plugs
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 17
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$415.10000$415.10
Manufacturers Standard Package