17-140073 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $527.65600
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 141
Unit Price: $84.43000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $49.90890
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $23.12357
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $55.95200
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $415.10000
Datasheet
Image for 17-140073 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17-140073

DigiKey Part Number
17-140073-ND
Manufacturer
Manufacturer Product Number
17-140073
Description
CABLE MOD 8P8C PLUG-PLUG 16.4'
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
16.40' (5.00m)
Shielding
Shielded
Color
Green
Features
Molded Plugs
Style
Cat5e
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
10$622.55700$6,225.57