Direct

AMJG0808-0500-GNB-26 | |
|---|---|
DigiKey Part Number | AMJG0808-0500-GNB-26-ND |
Manufacturer | |
Manufacturer Product Number | AMJG0808-0500-GNB-26 |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 16.40' (5.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09459711106 | HARTING | 5 | 1195-3536-ND | $193.62000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | $55.95200 | $3,916.64 |


