Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695ASZX-BLU-1M | |
|---|---|
DigiKey Part Number | 5073-TRD695ASZX-BLU-1M-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ASZX-BLU-1M |
Description | TRD695ASZX-BLU-1M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695ASR-BLU-1M | L-com | 0 | 5073-TRD695ASR-BLU-1M-ND | $238.51000 | Parametric Equivalent |
| TRD695ASX-BLU-1M | L-com | 0 | 5073-TRD695ASX-BLU-1M-ND | $238.51000 | Parametric Equivalent |
| 1112909 | Phoenix Contact | 0 | 277-1112909-ND | $264.98000 | Parametric Equivalent |
| 1113202 | Phoenix Contact | 0 | 277-1113202-ND | $213.92000 | Parametric Equivalent |
| 1165900010 | Weidmüller | 4 | 1165900010-ND | $91.01000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $249.93000 | $249.93 |












