TRD695ASX-BLU-1M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $238.51000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $249.93000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: $264.98000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: $213.92000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 4
Unit Price: $91.01000
Datasheet

Parametric Equivalent


WEC
In Stock: 86
Unit Price: $916.89000
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: $76.61600
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 29
Unit Price: $134.91000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $184.57000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 11
Unit Price: $237.44000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 6
Unit Price: $257.83000
Datasheet
New at DigiKey
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695ASX-BLU-1M

DigiKey Part Number
5073-TRD695ASX-BLU-1M-ND
Manufacturer
Manufacturer Product Number
TRD695ASX-BLU-1M
Description
TRD695ASX-BLU-1M
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
3.28' (1.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD695ASR-BLU-1ML-com05073-TRD695ASR-BLU-1M-ND$238.51000Parametric Equivalent
TRD695ASZX-BLU-1ML-com05073-TRD695ASZX-BLU-1M-ND$249.93000Parametric Equivalent
1112909Phoenix Contact0277-1112909-ND$264.98000Parametric Equivalent
1113202Phoenix Contact0277-1113202-ND$213.92000Parametric Equivalent
1165900010Weidmüller41165900010-ND$91.01000Parametric Equivalent
Available To Order
Factory Stock: 10
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$238.51000$238.51
Manufacturers Standard Package