
STPK6X1MBU | |
|---|---|
DigiKey Part Number | 298-13272-ND |
Manufacturer | |
Manufacturer Product Number | STPK6X1MBU |
Description | KEYED COPPER PATCH CORD, CAT 6A, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 3.28' (1.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Blue |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $257.83000 | $257.83 |
| 10 | $239.74700 | $2,397.47 |
| 25 | $232.89520 | $5,822.38 |
| 50 | $227.83920 | $11,391.96 |
| 100 | $222.88490 | $22,288.49 |
| 250 | $216.49116 | $54,122.79 |
| 500 | $211.76710 | $105,883.55 |
| 1,000 | $207.14110 | $207,141.10 |
| 2,500 | $201.16748 | $502,918.70 |

