TRD630ADS-BLU-15F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $4,344.49000
Datasheet

Parametric Equivalent


L-com
In Stock: 2
Unit Price: $524.61000
Datasheet

Parametric Equivalent


L-com
In Stock: 1
Unit Price: $427.76000
Datasheet

Parametric Equivalent


L-com
In Stock: 6
Unit Price: $524.61000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $249.93000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $853.97000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $785.81000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $179.15000
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 0
Unit Price: $173.48467
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 123
Unit Price: $276.00000
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: $87.15000
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: $171.99000

Parametric Equivalent


Eaton Tripp Lite
In Stock: 243
Unit Price: $211.62000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 10
Unit Price: $184.16000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD630ADS-BLU-15F

DigiKey Part Number
5073-TRD630ADS-BLU-15F-ND
Manufacturer
Manufacturer Product Number
TRD630ADS-BLU-15F
Description
CAT6A 30AWG S/FTP 100% TEST, CM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
15.00' (4.57m)
Shielding
Shielded
Color
Blue
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 109
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$424.23000$424.23
Manufacturers Standard Package