
N262-S15-BL | |
|---|---|
DigiKey Part Number | 95-N262-S15-BL-ND |
Manufacturer | |
Manufacturer Product Number | N262-S15-BL |
Description | CAT6A 10G SNAGLESS SHIELDED SLIM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 15.00' (4.57m) |
Packaging Box | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6ASPAT15BL | StarTech.com | 0 | 5214-C6ASPAT15BL-ND | $281.59000 | Parametric Equivalent |
| NLBL-15F-CAT6A-PATCH | StarTech.com | 3 | 5214-NLBL-15F-CAT6A-PATCH-ND | $244.10000 | Parametric Equivalent |
| STP6X4.5MBU | Panduit Corp | 9 | 298-19386-ND | $353.77000 | Parametric Equivalent |
| TRA6261-15F | L-com | 1 | 5073-TRA6261-15F-ND | $4,554.22000 | Parametric Equivalent |
| TRD626ASP-BLU-15F | L-com | 2 | 5073-TRD626ASP-BLU-15F-ND | $535.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $197.73000 | $197.73 |
| 10 | $168.03900 | $1,680.39 |
| 25 | $157.51720 | $3,937.93 |
| 50 | $150.00120 | $7,500.06 |
| 100 | $142.84530 | $14,284.53 |
| 250 | $133.91112 | $33,477.78 |
| 500 | $127.52846 | $63,764.23 |

