Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CAT6A-015BL-FUTP | |
|---|---|
DigiKey Part Number | 4627-CAT6A-015BL-FUTP-ND |
Manufacturer | |
Manufacturer Product Number | CAT6A-015BL-FUTP |
Description | CAT6A FUTP RJ45 CMR CMG 26AWG BL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 15.00' (4.57m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $87.15000 | $87.15 |
| 10 | $74.05100 | $740.51 |
| 25 | $69.41240 | $1,735.31 |
| 50 | $66.09760 | $3,304.88 |
| 100 | $62.94220 | $6,294.22 |
| 250 | $59.00372 | $14,750.93 |
| 500 | $56.18984 | $28,094.92 |
| 1,000 | $53.51128 | $53,511.28 |













