Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPMM24OM5AZ-100 | |
|---|---|
DigiKey Part Number  | 5073-MPMM24OM5AZ-100-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MPMM24OM5AZ-100  | 
Description  | MPO W/ PINS TO MPO W/ PINS, 24 F  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | Cable Fiber Optic MPO To MPO 50/125 328.1' (100.0m)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | L-com  | |
Series  | -  | |
Packaging  | Bag  | |
Part Status  | Active  | |
1st Connector  | MPO  | |
2nd Connector  | MPO  | |
Cable Diameter  | -  | |
Cable Type  | -  | |
Features  | -  | |
Fiber Type  | 50/125  | |
Length - Overall  | 328.1' (100.0m)  | |
Type  | Multimode, OM5  | |
Ratings  | -  | |
Bend Radius  | -  | |
Color - Cable  | Green  | |
Color - Connectors  | -  | |
Insertion Loss  | -  | |
Jacket (Insulation) Material  | Low Smoke Zero Halogen (LSZH)  | |
Return Loss  | -  | |
Operating Temperature  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $9,411.65000 | $9,411.65 | 
















