Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPFF24OM5AR-100 | |
|---|---|
DigiKey Part Number  | 5073-MPFF24OM5AR-100-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MPFF24OM5AR-100  | 
Description  | MPO NO PINS TO MPO NO PINS, 24 F  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | Cable Fiber Optic MPO To MPO 50/125 328.1' (100.0m)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | L-com  | |
Series  | -  | |
Packaging  | Bag  | |
Part Status  | Active  | |
1st Connector  | MPO  | |
2nd Connector  | MPO  | |
Cable Diameter  | -  | |
Cable Type  | -  | |
Features  | -  | |
Fiber Type  | 50/125  | |
Length - Overall  | 328.1' (100.0m)  | |
Type  | Multimode, OM5  | |
Ratings  | -  | |
Bend Radius  | -  | |
Color - Cable  | Green  | |
Color - Connectors  | -  | |
Insertion Loss  | -  | |
Jacket (Insulation) Material  | -  | |
Return Loss  | -  | |
Operating Temperature  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $9,411.65000 | $9,411.65 | 
















