HG2412Y-RSP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $1,285.02000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $1,321.36000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $1,646.60000
Datasheet
RF ANTENNA 802.11b/g/n, Bluetooth, ISM, Wi-Fi, WLAN Yagi Screw-Mount Mast Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG2412Y-RSP

DigiKey Part Number
5073-HG2412Y-RSP-ND
Manufacturer
Manufacturer Product Number
HG2412Y-RSP
Description
ANTYAGI 2.4GHZ 12DBI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11b/g/n, Bluetooth, ISM, Wi-Fi, WLAN Yagi Screw-Mount Mast Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Bluetooth, General ISM, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.45GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Yagi
Number of Bands
1
VSWR
2
Return Loss
-
Gain
12dBi
Power - Max
50 W
Features
-
Termination
Screw-Mount
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Mast Mount
Height (Max)
11.200" (284.48mm)
Applications
802.11b/g/n, Bluetooth, ISM, Wi-Fi, WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$1,520.57000$1,520.57
10$1,294.45100$12,944.51
25$1,237.99680$30,949.92
Manufacturers Standard Package