Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HG2412Y-NM | |
|---|---|
DigiKey Part Number | 5073-HG2412Y-NM-ND |
Manufacturer | |
Manufacturer Product Number | HG2412Y-NM |
Description | ANTYAGI 2.4GHZ 12DBI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, Bluetooth, ISM, Wi-Fi, WLAN Yagi Screw-Mount Mast Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Yagi | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 12dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | Screw-Mount | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Mast Mount | |
Height (Max) | 11.200" (284.48mm) | |
Applications | 802.11b/g/n, Bluetooth, ISM, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,321.36000 | $1,321.36 |
| 10 | $1,120.76300 | $11,207.63 |
| 25 | $1,070.68600 | $26,767.15 |




