T-55265GD057J-LW-AMN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T-55265GD057J-LW-AMN
T-55265GD057J-LW-AMN

T-55265GD057J-LW-AMN

DigiKey Part Number
73-T-55265GD057J-LW-AMN-ND
Manufacturer
Manufacturer Product Number
T-55265GD057J-LW-AMN
Description
GRAPHIC DISPLAY TFT WHITE 5.7"
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive White TFT - Color CMOS 5.7" (144.78mm) 320 x 240 (QVGA)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kyocera International, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
5.7" (144.78mm)
Viewing Area
-
Backlight
LED
Dot Pixels
320 x 240 (QVGA)
Interface
CMOS
Controller Type
-
Graphics Color
White
Background Color
-
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,080.10000$1,080.10
20$896.19900$17,923.98
Manufacturers Standard Package