
T-55265GD057J-LW-AKN | |
|---|---|
DigiKey Part Number | 73-T-55265GD057J-LW-AKN-ND |
Manufacturer | |
Manufacturer Product Number | T-55265GD057J-LW-AKN |
Description | GRAPHIC DISPLAY TFT RGB 5.7" |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB) 5.7" (144.78mm) 320 x 240 (QVGA) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kyocera International, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 5.7" (144.78mm) | |
Viewing Area | 117.88mm W x 88.24mm H | |
Backlight | LED - White | |
Dot Pixels | 320 x 240 (QVGA) | |
Interface | Parallel, 18-Bit (RGB) | |
Controller Type | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | 0.12mm W x 0.36mm H | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,057.67000 | $1,057.67 |
| 28 | $863.39071 | $24,174.94 |


